Molex 73415-1710

Triax Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0734151710Contact
>1wk
734151710Contact
>1wk

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingNickel
Technical
Connector TypePlug
GenderMale
PackagingBulk
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Molex 73415-1710.

Newark
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-1710.

Descriptions

Descriptions of Molex 73415-1710 provided by its distributors.

TRIAX CONNECTOR
Rf Coax Conn, Triaxial, Plug, 50 Ohm; Connector Type:Triaxial; Connector Body Style:Straight Bulkhead Plug; Coaxial Termination:Clamp; Impedance:50Ohm; Coaxial Cable Types:Triaxial Cable; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |Molex 73415-1710

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151710
  • 734151710

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
MountCable
PlatingNickel
Technical
Connector TypePlug
GenderMale
PackagingBulk
PolarityStandard

Documents

Download datasheets and manufacturer documentation for Molex 73415-1710.

Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago