Molex 73415-1001

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderFemale
Impedance50 Ω
Number of Contacts1
OrientationRight Angle
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.5 mm
Height3.81 mm
Length6.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1001.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Molex
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Jameco
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+12.75%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-1001.

Related Parts

Descriptions

Descriptions of Molex 73415-1001 provided by its distributors.

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
50 Ohms, MMCX Right-Angle Jack, PCB, Gold (Au) Plated Body per Commercial Requirements, Tray
RF Connectors / Coaxial Connectors MMCX RA PCB-JCK STD T/H
Connector MMCX Female 50Ohm Solder Right Angle Thru-Hole Gold Tray
RF/COAXIAL, MMCX JACK, R/A, 50 OHM SOLDE; RF/COAXIAL, MMCX JACK, R/A, 50 OHM SOLDER; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.734151001
  • 0734151001
  • 73415-1001.
  • 734151001

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderFemale
Impedance50 Ω
Number of Contacts1
OrientationRight Angle
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.5 mm
Height3.81 mm
Length6.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1001.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Molex
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago