Molex 73404-2642

Rf Smb Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
MountThrough Hole
Technical
Frequency6 GHz
Impedance50 Ω
Number of Contacts1
OrientationRight Angle
Voltage Rating335 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 73404-2642.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page3 years ago
Upverter
Technical Drawing3 pages8 years ago

Inventory History

3 month trend:
+98.89%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73404-2642.

Descriptions

Descriptions of Molex 73404-2642 provided by its distributors.

Rf Smb Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
50 Ohms, FAKRA/SMB Right-Angle Jack, Code C/Blue
Conn SMB 50Ohm Solder RA Thru-Hole F Gold Tray
Fakra Jack R/A Pcb Th Code C Nc/Nr/Molex |Molex 73404-2642
Cross Referenced to MOLEX - Part MOL73404-2642

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734042642
  • 734042642

Technical Specifications

Physical
Contact MaterialGold, Nickel
MountThrough Hole
Technical
Frequency6 GHz
Impedance50 Ω
Number of Contacts1
OrientationRight Angle
Voltage Rating335 V
Dimensions
Height10.8 mm

Documents

Download datasheets and manufacturer documentation for Molex 73404-2642.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page3 years ago
Upverter
Technical Drawing3 pages8 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago