WAGO 734-240/100-000

Closed End Header Press in Lt Grey

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorOrange
Contact PlatingTin
Housing ColorOrange
Technical
Connector TypePlug
Number of Rows1
Dimensions
Height10.3 mm
Width40.19 mm

Engineering Resources

View Evaluation kits and Reference designs for WAGO 734-240/100-000.

Descriptions

Descriptions of WAGO 734-240/100-000 provided by its distributors.

CLOSED END HEADER PRESS IN LT GREY
Wago - 734-240/100-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO-ELWAG

Technical Specifications

Physical
Case/Package100
ColorOrange
Contact PlatingTin
Housing ColorOrange
Technical
Connector TypePlug
Number of Rows1
Dimensions
Height10.3 mm
Width40.19 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant