Molex 73251-2201

Rf Coaxial Board Mount Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PolarityNormal, Standard
Schedule B8536695050
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73251-2201.

Molex
Datasheet1 page12 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page8 years ago
Datasheet6 pages8 years ago
Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet6 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Mouser
Datasheet1 page16 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-16.30%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73251-2201.

Related Parts

Descriptions

Descriptions of Molex 73251-2201 provided by its distributors.

RF COAXIAL BOARD MOUNT CONNECTOR
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray
50 Ohms, SMA Jack, Right-Angle PCB, Gold
RF/COAXIAL, SMA JACK, R/A, 50OHM, THD; C
Right Angle 50Ohms Through Hole SMA Connector, jack, Solder Termination | Molex Incorporated 73251-2201
SMA Right Angle Female Jack, Bulkhead, 4 Leg PC Board Receptacle, Gold/Brass, 50 Ohm, DC-18 GHz, VSWR:1.25
French Electronic Distributor since 1988
RF Connector Type = SMA / Gender = Plug / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732512201
  • 732-51-2201
  • 73251-2201.
  • 732512201

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PolarityNormal, Standard
Schedule B8536695050
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73251-2201.

Molex
Datasheet1 page12 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page8 years ago
Datasheet6 pages8 years ago
Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet6 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Mouser
Datasheet1 page16 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago