Molex 73251-1290

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
MountEdge
Number of Pins5
PlatingGold
Technical
Connector TypeSMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
OrientationStraight
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73251-1290.

Molex
Datasheet1 page15 years ago
Datasheet1 page10 years ago
TME
Datasheet1 page1 year ago

Inventory History

3 month trend:
+27.19%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73251-1290.

Related Parts

Descriptions

Descriptions of Molex 73251-1290 provided by its distributors.

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold Tray
Rf Coaxial, Sma Bhd Jack, 50 Ohm, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Rohs Compliant: Yes |Molex 73251-1290
RF Connector Type = SMA / Gender = Plug / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511290
  • 732511290

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
MountEdge
Number of Pins5
PlatingGold
Technical
Connector TypeSMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
OrientationStraight
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73251-1290.

Molex
Datasheet1 page15 years ago
Datasheet1 page10 years ago
TME
Datasheet1 page1 year ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago