Keystone 7325

Solder lug terminal; 0.5mm; M3; Ø:3.1mm; soldering; screwed; brass

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-7325-ND 5,831 Buy Now »
USD
0.170 0.165 0.110 0.076 0.068
Newark 2
94F9890 2 Buy Now »
USD
12.07 8.23 6.96 6.96 6.96
62W5734 288 Buy Now »
USD
0.167 0.167 0.095 0.085 0.067
Mouser
534-7325 7,306 Buy Now »
USD
0.230 0.230 0.217 0.196 0.124
Heilind Electronics
KEY7325 10,098 Buy Now »
USD
0.165 0.165 0.165 0.165 0.165
Components Center
7325 8,130 Buy Now »
USD
0.071 0.071 0.054 0.054 0.054
Sager Electronics
7325 0 ··
USD
0.108 0.105 0.100
Future Electronics
7325 150 Buy Now »
USD
0.076 0.070
Allied Electronics 2
70182881 0 ··
USD
8.63 7.19 7.19 7.19 7.19
70923086 0 ··
USD
0.090 0.090 0.090
Bisco
7325 1,586 Buy Now »
Farnell 2
2301402 288 Buy Now »
GBP
0.144 0.144 0.082 0.073 0.058
3303597 2 Buy Now »
GBP
13.72 9.36 7.91 7.91 7.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
7325 10,098 Buy Now »
Dalis Electronics
7325 8,130 ··
Quest
7325 0 ··
element14 APAC 2
3303597 3 Buy Now »
SGD
15.03 15.03 15.03 15.03 15.03
2301402 808 Buy Now »
SGD
0.343 0.343 0.324 0.293 0.185
Rutronik
BAT2880 145 Buy Now »
USD
0.140 0.103
TME
KEYS7325 115 Buy Now »
USD
0.093 0.081 0.081 0.081
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7325 Contact ··

Descriptions

Solder Terminal Lugs
Rutronik
Terminals BRASS TERMINAL LUG
Mouser
TERMINAL, MECHANICAL LUG, #4, SOLDER
Farnell
Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
Future Electronics
Solder lug terminal; 0.5mm; M3; Ø:3.1mm; soldering; screwed; brass
TME
TERMINAL, MECHANICAL LUG, #4, SOLDER; Co; TERMINAL, MECHANICAL LUG, #4, SOLDER; Connector Type:Lug, Mechanical; Termination Method:Solder; Stud/Tab Size:#4; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Body Material:Brass
element14 APAC
Lug Terminal 17.46mm 6.75mm Tin
Sager Electronics
Solder Terminal Lug for #4 Stud
Keystone
Terminal; Connector Type:Solder Lug; Stud/Tab Size:#4; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Tin; Body Material:Brass; Mounting Hole Dia:0.078; Stud Size:#4; Thickness:0.02"; Wire Hole Dia.:0.120" ;RoHS Compliant: Yes
Newark
CONN TERM LUG RING #4 FLAT
Digi-Key
Lug; Solder Terminal; 0.12 in.; 39037 in.; 0.02 in.
Allied Electronics

Technical Specifications

Orientation Straight
Lead-Free Status Lead Free
Size-Inner Diameter 3.048 mm
RoHS Compliant
Size-Thickness 508 µm
Insulation Material Non-Insulated
Contact Plating Tin
Size-Width 6.746875 mm
Contact Material Brass
Material Brass
Packaging Bulk
Size-Length 17.45 mm

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 15 years ago
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
TME
Datasheet 1 page 7 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 7325
KEY 7325
MILLER 7325
KEYS 7325
ACR 7325
KEYSTONE ELECTRONICS CORP 7325
KEYSTONE THERMOMETRICS 7325
GREMAR 7325
KEYSTN 7325
KEYSTON 7325
SUPER GLOVE 7325
KEYSTONE ELE 7325
KEYSTONE ELECT 7325
KEYSTONE ELEC 7325
JWMLR 7325
KEYSTONE ELECTR 7325
KEYSTONE ELECTRONICS CORPORATION 7325
KEYSTONE ELECTRONICS (VA) 7325
KEYSTONE ELECTO 7325
KEYSTONE (SPCR/STDF) 7325
KEYSTONE ELECTRO 7325
KEYSTONE ELEC CORP 7325
KSTN 7325
KEYSTONE ELECTRIC CORP 7325
KEYSTO 7325

Search for other parts like 7325 »