Molex 73216-2241

TNC Bulkhead Jack Right Angle IP68 PCB Mount Through Hole Single Bagged
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Dielectric MaterialTeflon
MountThrough Hole
Technical
Frequency6 GHz
GenderFemale
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationCable

Documents

Download datasheets and manufacturer documentation for Molex 73216-2241.

Upverter
Datasheet1 page6 years ago

Inventory History

3 month trend:
-58.56%

Engineering Resources

View Evaluation kits and Reference designs for Molex 73216-2241.

Related Parts

Descriptions

Descriptions of Molex 73216-2241 provided by its distributors.

TNC Bulkhead Jack Right Angle IP68 PCB Mount Through Hole Single Bagged
CONN TNC JACK R/A 50 OHM PCB
TNC JACK RA BHIP68

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732162241
  • 732162241

Technical Specifications

Physical
Contact MaterialGold
Dielectric MaterialTeflon
MountThrough Hole
Technical
Frequency6 GHz
GenderFemale
Number of Contacts1
OrientationRight Angle
PackagingBulk
TerminationCable

Documents

Download datasheets and manufacturer documentation for Molex 73216-2241.

Upverter
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago