Molex 73171-2730

Rf Bnc Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderMale
Impedance75 Ω
OrientationStraight, Right Angle
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73171-2730.

Molex
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago

Inventory History

3 month trend:
-34.33%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73171-2730.

Related Parts

Descriptions

Descriptions of Molex 73171-2730 provided by its distributors.

Rf Bnc Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Conn Mini-BNC 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Tray
75 Ohms, Mini BNC, Straight Jack, Nickel
Connectors MINI BNC JACK STR PCB 75OHM
RF COAX CONN, BNC, JACK, 75 OHM, PCB; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: PCB Mount; Product Range: 73171 Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731712730
  • 731712730

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderMale
Impedance75 Ω
OrientationStraight, Right Angle
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Molex 73171-2730.

Molex
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago