Molex 73137-5003

Connector BNC Female 0Hz To 2GHz 50 Ohm Solder Right Angle Through Hole Gold Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Body PlatingNickel
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Connector TypePCB
Frequency2 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts1
OrientationRight Angle, Straight
PolarityNormal
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height13.2 mm
Length35.18 mm

Documents

Download datasheets and manufacturer documentation for Molex 73137-5003.

Molex
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Verical
Datasheet1 page23 years ago
TME
Datasheet1 page1 year ago
Upverter
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-14.63%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73137-5003.

Related Parts

Descriptions

Descriptions of Molex 73137-5003 provided by its distributors.

Connector BNC Female 0Hz To 2GHz 50 Ohm Solder Right Angle Through Hole Gold Tray
RF COAX Connector, BNC, JACK, 50 OHM, PANEL; Connector Type:BNC Coaxial; Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through
BNC 50 Ohm, Right-Angle PCB Bulkhead Jack Receptacle, Panel Isolated, Black PBT Housing, Housing Height 13.20mm, Nut and Lockwasher included
RF Connector Type = BNC / Gender = Plug / Mounting Type = Panel Mount / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 2 / Contact Material = Phosphor Bronze / Contact Plating = Gold / Body Material = Zinc Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731375003
  • 731375003

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Body PlatingNickel
Contact MaterialBronze, Gold, Nickel, Tin
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Connector TypePCB
Frequency2 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts1
OrientationRight Angle, Straight
PolarityNormal
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height13.2 mm
Length35.18 mm

Documents

Download datasheets and manufacturer documentation for Molex 73137-5003.

Molex
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Farnell
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Verical
Datasheet1 page23 years ago
TME
Datasheet1 page1 year ago
Upverter
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page9 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago