C&K Components 7307P3YZGE

Switch Toggle ON OFF Mom 3PDT Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-Mom
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7307P3YZGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7307P3YZGE.

Related Parts

Descriptions

Descriptions of C&K Components 7307P3YZGE provided by its distributors.

Switch Toggle ON OFF Mom 3PDT Flat Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads
C&K Series-7000 Toggle Switch 7307P3YZGE
SWITCH TOGGLE 3PDT 5A 120V
Toggle Switches Toggle
TOGGLE SW 3PDT 0.4VA 20V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-Off-Mom
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7307P3YZGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago