Pomona Electronics 73043

Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass, Bronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeBNC, Coaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance50 Ω
Max Frequency2 GHz
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73043.

Newark
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+1500%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 73043.

Related Parts

Descriptions

Descriptions of Pomona Electronics 73043 provided by its distributors.

Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold
BNC STRAIGHT PLUG 50 OHM CRIMP TYPE RG8 9 11 213 214 | Pomona Electronics 73043
73043 BNC Plug, Crimp Type, 50 Ohms, DC - 2GHz, Brass, Nickel Plated, PTFE
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG8, RG9, RG11, RG213, RG214; Frequency Max: 2GHz

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass, Bronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
Technical
Connector TypeBNC, Coaxial, Male Pin, Plug
Fastening TypeBayonet
Frequency2 GHz
GenderMale
Impedance50 Ω
Max Frequency2 GHz
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73043.

Newark
Datasheet2 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant