C&K Components 7303K12ZQE

Switch Toggle ON OFF ON 3PDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationSolder
Throw Configuration3P, 3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.59 mm
Depth16.51 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7303K12ZQE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
DigiKey
Datasheet15 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7303K12ZQE.

Related Parts

Descriptions

Descriptions of C&K Components 7303K12ZQE provided by its distributors.

Switch Toggle ON OFF ON 3PDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Series-7000 Toggle Switch 7303K12ZQE
Toggle Switches ON OFF ON 3PDT 5A 25 0VAC 28VDC
Toggle |C&k Components 7303K12ZQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off-On
TerminationSolder
Throw Configuration3P, 3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.59 mm
Depth16.51 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7303K12ZQE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago