Pomona Electronics 73038

Rf/coaxial, Mmcx Plug, Str, 50 Ohm Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountPCB, Through Hole
Technical
Connector TypeMMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73038.

Newark
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 73038.

Related Parts

Descriptions

Descriptions of Pomona Electronics 73038 provided by its distributors.

RF/COAXIAL, MMCX PLUG, STR, 50 OHM SOLDER
MMCX PLUG STRAIGHT EDGECARD | Pomona Electronics 73038
CONN MMCX PLUG STR 50 OHM PCB

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountPCB, Through Hole
Technical
Connector TypeMMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73038.

Newark
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant