Pomona Electronics 73035

MMCX PLUG STRAIGHT SEMI-RIGID, RG405 | Pomona Electronics 73035
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-73035Contact
>1wk
73035Contact
>1wk

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeMMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73035.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 73035.

Related Parts

Descriptions

Descriptions of Pomona Electronics 73035 provided by its distributors.

MMCX PLUG STRAIGHT SEMI-RIGID, RG405 | Pomona Electronics 73035
CONN MMCX PLUG STR 50 OHM SOLDER
RF/Coaxial Connector; Connector Type:MMCX Coaxial; Impedance:50ohm; RG Cable Type:405, 0.085" Semi-Rigid; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Plug; Coaxial Termination:Crimp ;RoHS Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeMMCX, Male Pin, Plug
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73035.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant