Pomona Electronics 73030

MMCX JACK STRAIGHT CRIMP, RG178 | Pomona Electronics 73030
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountCable, Free Hanging
Technical
Connector TypeMMCX, Socket
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73030.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 73030.

Related Parts

Descriptions

Descriptions of Pomona Electronics 73030 provided by its distributors.

MMCX JACK STRAIGHT CRIMP, RG178 | Pomona Electronics 73030
CONN MMCX JACK STR 50 OHM PUSH
RF/Coaxial Connector; Connector Type:MMCX Coaxial; Impedance:50ohm; RG Cable Type:178; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Crimp; Series:MMCX ;RoHS Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountCable, Free Hanging
Technical
Connector TypeMMCX, Socket
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
Voltage Rating170 V

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 73030.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant