C&K Components 7301L1YAGE

Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw Configuration3P, 3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7301L1YAGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7301L1YAGE.

Related Parts

Descriptions

Descriptions of C&K Components 7301L1YAGE provided by its distributors.

Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads
C&K Series-7000 Toggle Switch 7301L1YAGE
SWITCH TOGGLE 3PDT 5A 120V
Toggle Switches Toggle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw Configuration3P, 3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7301L1YAGE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant