Chicago Miniature Lighting 73

LAMP, INCANDESCENT,WEDGE, 14V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
25F1646 4,318 Buy Now »
USD
0.500 0.500 0.500 0.462 0.462
Onlinecomponents.com
73 1,268 Buy Now »
USD
0.517 0.517 0.441 0.411 0.359
Master Electronics
73 1,115 ··
USD
0.517 0.517 0.441 0.411 0.359
Farnell
1695719 4,318 Buy Now »
GBP
0.796 0.796 0.675 0.574 0.574
element14 APAC
1695719 4,383 Buy Now »
SGD
1.07 0.939 0.830 0.751 0.642
Electro Sonic
73 1,268 Buy Now »
USD
0.548 0.548 0.468 0.436 0.381
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
73 6 Buy Now »
USD
0.400 0.400 0.400 0.400 0.400
Quest
73 679 Buy Now »
Ralph's Elec.
73 120 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
73 Contact ··

Descriptions

LAMP, INCANDESCENT, WEDGE, 14V; Supply V; LAMP, INCANDESCENT, WEDGE, 14V; Supply Voltage:14V; Lamp Base Type:Wedge; Bulb Size:T-1 3/4; MSCP:0.3; Average Bulb Life:15000h; Current Rating:80mA; Lead Style:Wedge; Leaded Process Compatible:No; Length:15.24mm; Voltage Rating:14V
element14 APAC
LAMP, INCANDESCENT,WEDGE, 14V
Farnell
LAMP, INCANDESCENT, WEDGE, 14V; Supply Voltage:14V; Lamp Base Type:Wedge; Bulb Size:T-1 3/4; MSCP:0.3; Average Bulb Life:15000h; Current Rating:80mA; Lead Style:Wedge; Leaded Process Compatible:No; Length:15.24mm; Voltage Rating:14V ;RoHS Compliant: Yes
Newark
73 LAMP 14V .08A
Electro Sonic
T-1 3/4 Wedge Base
Relay Specialties
73 LAMP 14V .08A
Master Electronics

Technical Specifications

Supply Voltage (DC) 14 V
Voltage Rating (DC) 14 V
Lead-Free Status Lead Free
Size-Length 15.24 mm
RoHS Compliant
Current Rating 80 mA

Documents

element14
Datasheet 1 page 7 years ago
Mouser
Datasheet 1 page 10 years ago
Relay Specialties
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 4 years ago

Images

Alternate Names

CHICAGO MINIATURE 73
CHICAGO 73
CHICAGO MINI 73
CHICAGO MINIATURE LAMP 73
SLI 73
GILWAY TECHNICAL LAMP 73
CHICAGO MIN 73
CHICAGO MINATURE 73
CHICAGO MINIATURE LAMP INC 73
CHIMIN 73
CML 73
CHICAGO MINIATURE LIGHTING LLC 73
CHICAGO MINATURE LAMP 73
CHICAGO MINITURE 73
CHICAGO MIN LAMP 73
CML INNOVATIVE TECH 73
Chicago Miniture Lamp 73
D&R ASSOCIATES 73
INDUSTRIA 73
Chicago Miniature Provision 73
CH/MIN 73
CHICAGO MINIAT 73
CML (Chicago Mini) 73
CHICAGO MINILIGHT 73
Chicago Miniture Lamp (CML Innovative) 73

Search for other parts like 73 »