Renesas 72V02L15JG

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density9 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage3.6 V
Memory Size1.1 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Operating Supply Voltage3.3 V
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length14 mm
Thickness2.79 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72V02L15JG.

Farnell
Datasheet13 pages6 years ago
Newark
Datasheet12 pages6 years ago
SHENGYU ELECTRONICS
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.63%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 72V02L15JG.

Related Parts

Descriptions

Descriptions of Renesas 72V02L15JG provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 32-Pin PLCC Tube/Tray
Fifo, Asynchronous, 9Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 72V02L15JG
1Kx9 15ns 60mA 3V~3.6V 40MHz PLCC-32(11.5x14) FIFO Memory ROHS
IC FIFO ASYNC 1KX9 15NS 32PLCC
Memory; 3.3V 1K X 9 Asynchronous FIFO
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32
SN74V263-EP ENHANCED PRODUCT 819

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density9 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage3.6 V
Memory Size1.1 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Operating Supply Voltage3.3 V
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length14 mm
Thickness2.79 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72V02L15JG.

Farnell
Datasheet13 pages6 years ago
Newark
Datasheet12 pages6 years ago
SHENGYU ELECTRONICS
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago