Renesas 72V01L15JG

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tray/Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density4.5 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length14 mm
Thickness2.79 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72V01L15JG.

SHENGYU ELECTRONICS
Datasheet12 pages11 years ago
Integrated Device Technology
Datasheet13 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas 72V01L15JG.

Related Parts

Descriptions

Descriptions of Renesas 72V01L15JG provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tray/Tube
IC FIFO ASYNC 512X9 15NS 32PLCC
IC MEM FIFO 2048X9 35NS 32PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density4.5 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency40 MHz
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage3.6 V
Memory Size4 kB
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length14 mm
Thickness2.79 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72V01L15JG.

SHENGYU ELECTRONICS
Datasheet12 pages11 years ago
Integrated Device Technology
Datasheet13 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago