Renesas 72T3685L6-7BB

FIFO Mem Async/Sync Dual Depth/Width Uni-Dir 16K x 36 208-Pin BGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins208
Weight830.300833 mg
Technical
Access Time3.8 ns
Bus DirectionalUnidirectional
Density576 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportYes
Max Frequency150 MHz
Max Operating Temperature70 °C
Max Supply Current70 mA
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Nominal Supply Current70 mA
Operating Supply Voltage2.5 V
Programmable Flags SupportYes
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size36 b
Dimensions
Length17 mm
Thickness1.76 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72T3685L6-7BB.

SHENGYU ELECTRONICS
Datasheet57 pages15 years ago
Integrated Device Technology
Datasheet56 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas 72T3685L6-7BB.

Descriptions

Descriptions of Renesas 72T3685L6-7BB provided by its distributors.

FIFO Mem Async/Sync Dual Depth/Width Uni-Dir 16K x 36 208-Pin BGA
IC FIFO 16384X36 6-7NS 208-BGA
16K x 36 TeraSync FIFO, 2.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins208
Weight830.300833 mg
Technical
Access Time3.8 ns
Bus DirectionalUnidirectional
Density576 kb
DirectionUnidirectional
Element ConfigurationDual
FWFT SupportYes
Max Frequency150 MHz
Max Operating Temperature70 °C
Max Supply Current70 mA
Max Supply Voltage2.625 V
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Nominal Supply Current70 mA
Operating Supply Voltage2.5 V
Programmable Flags SupportYes
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size36 b
Dimensions
Length17 mm
Thickness1.76 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Renesas 72T3685L6-7BB.

SHENGYU ELECTRONICS
Datasheet57 pages15 years ago
Integrated Device Technology
Datasheet56 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant