Pomona Electronics 72921-0

2MM Safety Sheathed Jack With 1.9MM Connecting Pin, (black) | Pomona Electronics 72921-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MountPanel
Technical
Current Rating10 A
GenderFemale
InsulationMating End Insulated
PackagingBulk
TerminationWire Wrap
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Length29.2 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72921-0.

Newark
Datasheet1 page17 years ago

Inventory History

3 month trend:
+33.08%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 72921-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 72921-0 provided by its distributors.

2MM SAFETY SHEATHED JACK WITH 1.9MM CONNECTING PIN, (BLACK) | Pomona Electronics 72921-0
72921-0 Sheathed Jack 2mm, 10 A, 600 V, Nickel Plated, Black, 72921 Series
Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port
TEST JACK, 2MM, 10A, WIRE WRAP, BLACK; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 10A; Voltage Rating: 600V; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Termination Type: Wire Wrap; Product Range: 72921 Series; SVHC: No SVHC (15-Jun-2015); Contact Termination: Wire Wrap

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72921-0.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MountPanel
Technical
Current Rating10 A
GenderFemale
InsulationMating End Insulated
PackagingBulk
TerminationWire Wrap
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Length29.2 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72921-0.

Newark
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant