TE Connectivity 726386-2

Quick Disconnect Terminal Brass Tab 14mm Tin Over Nickel Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/PackageMetal
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
Number of Poles1
OrientationStraight
PackagingBox
Schedule B8538907040
TerminationSolder
Dimensions
Depth8 mm
Height10 mm
Hole Diameter1.4 mm
Lead Pitch5.1 mm
Length14 mm
Mating Tab Width6.35 mm
Pitch5.08 mm
Tab Length8.001 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 726386-2.

TE Connectivity
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page2 years ago
Burklin Elektronik
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-30.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 726386-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 726386-2 provided by its distributors.

Quick Disconnect Terminal Brass Tab 14mm Tin Over Nickel Box
Terminal, Male Disconnect, 0.25In Solder; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.4Mm; Terminal Plating:Tin; Product Range:Faston Series Rohs Compliant: Yes |Amp Te Connectivity 726386-2.
Product Type = Faston-Tab / Suitable for = PCB / Board Thickness mm = 3.18 / Termination Type = Soldering / Pitch mm = 5.08 / Mounting Type = PCB / Colour = Metal / Internal Diameter mm = 1.4 / Length mm = 14 / Width mm = 6.35 / Height mm = 0.8
250 FASTON TAB TPBR PCB Terminal Type: Tab PCB Thickness (Recommended): .093 – .125 in PCB Thickness (Recommended): 2.36 – 3.18 mm Mating Tab Width: .25 in Mating Tab Width: 6.35 mm Tab .093 – .125" 2.36 – 3.18 mm .25" | PCB Terminal | Part Number: 726386-2 | Internal Number: 726386-2 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 726386-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/PackageMetal
Contact MaterialBrass, Tin
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature110 °C
Min Operating Temperature-30 °C
Number of Poles1
OrientationStraight
PackagingBox
Schedule B8538907040
TerminationSolder
Dimensions
Depth8 mm
Height10 mm
Hole Diameter1.4 mm
Lead Pitch5.1 mm
Length14 mm
Mating Tab Width6.35 mm
Pitch5.08 mm
Tab Length8.001 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 726386-2.

TE Connectivity
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page19 years ago
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page2 years ago
Burklin Elektronik
Datasheet4 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago