Wurth Elektronik 726141003

Connector Accessories USB Cover Straight Acrylonitrile Butadiene Styrene Black Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPP, Polypropylene
ColorBlack
MaterialPP
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 726141003.

Wurth Elektronik
Datasheet3 pages2 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
+624%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 726141003.

Descriptions

Descriptions of Wurth Elektronik 726141003 provided by its distributors.

Connector Accessories USB Cover Straight Acrylonitrile Butadiene Styrene Black Bag
Dust Cap/Cover, Dust Cap, Usb Type B Connectors, Pp (Polypropylene) Body Rohs Compliant: Yes |Wurth Elektronik 726141003
DUST COVER, USB, TYPE B; Accessory Type: Dust Cap; For Use With: USB Type B Connectors; Connector Body Material: PP (Polypropylene) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Accessory Type = Dust Cover / Accessory Colour = Black / Standards Met = UL Listed / Combustibility Class = UL 94 HB / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Suitable for = WA-PCCA USB Connector

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Body MaterialPP, Polypropylene
ColorBlack
MaterialPP
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-20 °C

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 726141003.

Wurth Elektronik
Datasheet3 pages2 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant