TE Connectivity / AMP 725996-2

FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBox
TerminationTab
Dimensions
Depth8 mm
Height5 mm
Hole Diameter1.2954 mm
Length13.4 mm
Mating Tab Width2.794 mm
PCB Thickness2.3622 mm
Tab Thickness508 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 725996-2.

Upverter
Datasheet9 pages9 years ago
Electro Sonic
Datasheet44 pages16 years ago
TE Connectivity
Datasheet9 pages13 years ago
Datasheet1 page26 years ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
-36.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 725996-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 725996-2 provided by its distributors.

FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
Tab Terminal Brass Tab 13.4mm Tin Box Automotive
110 Faston Tab Tpbr |Amp Te Connectivity 725996-2
Quick Disconnect Tabs, Tab Adapters & Tab Caps
TAB 2, 8X0, 5 FOR PCB; Tab Size - Metric: 2.8mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7259962

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Terminal MaterialBrass
Technical
GenderMale
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBox
TerminationTab
Dimensions
Depth8 mm
Height5 mm
Hole Diameter1.2954 mm
Length13.4 mm
Mating Tab Width2.794 mm
PCB Thickness2.3622 mm
Tab Thickness508 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 725996-2.

Upverter
Datasheet9 pages9 years ago
Electro Sonic
Datasheet44 pages16 years ago
TE Connectivity
Datasheet9 pages13 years ago
Datasheet1 page26 years ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago