Amphenol 72547-003LF

Conn SCSI PL 20 POS 1.27mm Solder RA SMD 20 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
72547-003LF02080
22h
72547-003LFContact
>1wk

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountEdge, Straddle Mount, Surface Mount
Number of Terminals20
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth12.7 mm
Length27.38 mm
Pitch1.27 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 72547-003LF.

_legacy Avnet
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 72547-003LF.

Descriptions

Descriptions of Amphenol 72547-003LF provided by its distributors.

Conn SCSI PL 20 POS 1.27mm Solder RA SMD 20 Terminal 1 Port
72547-003LF-SCA-2 PLUG CONN STRADDLE
CONN PLUG SCA2 20POS STRADDLE

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountEdge, Straddle Mount, Surface Mount
Number of Terminals20
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth12.7 mm
Length27.38 mm
Pitch1.27 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 72547-003LF.

_legacy Avnet
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant