Huco 725.13.1820

COUPLING, 4X5; Max Bore Diameter:4mm; External Diameter:12.7mm; External Length / Height:19.05mm; Material:Aluminium; To...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70C2633 7 Buy Now »
USD
27.62 27.62 23.71 22.67 22.67
Farnell
7214728 7 Buy Now »
GBP
18.79 15.14 14.14 14.14 14.14
element14 APAC
7214728 7 Buy Now »
SGD
29.47 25.86 24.37 24.37 24.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
725.13.1820 Contact ยทยท

Descriptions

COUPLING, 4X5; Overall Length:19.05mm; Torque:0.9N-m; External Diameter:12.7mm; Bore Size:4mm; SVHC:No SVHC (20-Jun-2011); Body Material:Aluminium; Bore Diameter Max:4mm; Bore Diameter Min:5mm; External Diameter:12.7mm; External Length / Height:19.05mm; Length:19.05mm; Material:Aluminium
element14 APAC
COUPLING, 4X5; Max Bore Diameter:4mm; External Diameter:12.7mm; External Length / Height:19.05mm; Material:Aluminium; Torque (N-m):0.9N-m; Length:19.05mm; Min Bore Diameter:5mm; Thread Type:M2
Farnell
COUPLING, 4X5; Max Bore Diameter:4mm; External Diameter:12.7mm; External Length / Height:19.05mm; Material:Aluminium; Torque:0.9N-m; Length:19.05mm; Min Bore Diameter:5mm; Thread Type:M2 ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 19.05 mm
Material Aluminum
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 725.13.1820

Search for other parts like 725. »