Amphenol 724792121LF

Conn Backplane RCP 30 POS ST Cable Mount Kit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions60
Number of Rows5
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating1 kV
Voltage Rating (DC)300 V
Dimensions
Depth45 mm
Length24 mm
Pitch2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 724792121LF.

Arrow Electronics
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 724792121LF.

Descriptions

Descriptions of Amphenol 724792121LF provided by its distributors.

Conn Backplane RCP 30 POS ST Cable Mount Kit
Metral Connectors 5X12 CABLE CONN KIT STRT RECEPT
Metral® Board Connectors, Backplane Connectors, 5 Row, Round Cable Connector Kit, 60 Positions, for 28 AWG to 30 AWG Conductors, Standard Latch.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72479-2121LF

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions60
Number of Rows5
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating1 kV
Voltage Rating (DC)300 V
Dimensions
Depth45 mm
Length24 mm
Pitch2 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 724792121LF.

Arrow Electronics
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant