Keystone 7229-5

Steel Zinc Plate and Clear Chromate .250 inch Long Jack Screw with Hardware

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-7229-5-ND 1,051 Buy Now »
USD
1.11 0.869 0.666 0.487 0.420
Newark
16F1077 310 Buy Now »
USD
0.850 0.850 0.724 0.466 0.466
Mouser
534-7229-5 2,935 Buy Now »
USD
0.430 0.410 0.315 0.227 0.198
Heilind Electronics
KEY7229-5 1,464 Buy Now »
USD
0.554 0.554 0.554 0.554 0.554
Sager Electronics
7229-5 0 ··
USD
0.363 0.344 0.338
Allied Electronics
70181401 1,069 Buy Now »
USD
0.300 0.300 0.250 0.250 0.250
Future Electronics
7229-5 0 ··
USD
0.290 0.290 0.255
DB Roberts
7229-5 268 Buy Now »
Farnell
1093332 310 Buy Now »
GBP
0.386 0.386 0.329 0.212 0.212
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
7229-5 30,000 ··
Interstate Connecting Components
7229-5 1,464 Buy Now »
SIE
7229-5 25,000 ··
4 Star Electronics
7229-5 2 Send RFQ »
element14 APAC
1093332 310 Buy Now »
SGD
0.663 0.632 0.486 0.350 0.318
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7229-5 Contact ··
XS Micro
7229-5 Contact ··
Peerless Electronic Supplies
7229-5 Contact Buy Now »

Descriptions

JACK SCREW HEX 4-40
Digi-Key
D SUB JACK SCREW, #4-40, 11.13MM; Series; D SUB JACK SCREW, #4-40, 11.13MM; Series:-; Screw Length:11.13mm; Thread Size - Imperial:4-40; Accessory Type:Standard Jack Screw; For Use With:D-Subminiature Connector; Screw Head Height:4.75mm
element14 APAC
D SUB JACK SCREW, #4-40, 11.13MM
Farnell
Steel Zinc Plate and Clear Chromate .250 inch Long Jack Screw with Hardware
Future Electronics
Jack Screw; For Use With:D-Subminiature Connector; Thread Size:4-40; Screw Length:11.13mm; Screw Head Height:4.75mm ;RoHS Compliant: Yes
Newark
Captive, Thumb, Shoulder and Jack Screws JK SCREW .25 W/HDWR
Mouser
screw; Jackscrew; Steel; 4-40; 0.25 in.
Allied Electronics
Jack Screw Clear w/Hdwr .250" Length
Keystone
Screws Jack Steel Hex Head 4-40
Sager Electronics

Technical Specifications

Material Steel
Lead-Free Status Lead Free
RoHS Compliant
Packaging Bulk
Size-Length 6.35 mm

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 15 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 5 pages 10 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 7229-5
KEY 7229-5
MILLER 7229-5
KEYS 7229-5
ACR 7229-5
KEYSTONE ELECTRONICS CORP 7229-5
KEYSTONE THERMOMETRICS 7229-5
GREMAR 7229-5
KEYSTN 7229-5
KEYSTON 7229-5
SUPER GLOVE 7229-5
KEYSTONE ELE 7229-5
KEYSTONE ELECT 7229-5
KEYSTONE ELEC 7229-5
JWMLR 7229-5
KEYSTONE ELECTR 7229-5
KEYSTONE ELECTRONICS CORPORATION 7229-5
KEYSTONE ELECTRONICS (VA) 7229-5
KEYSTONE ELECTO 7229-5
KEYSTONE (SPCR/STDF) 7229-5
KEYSTONE ELECTRO 7229-5
KEYSTONE ELEC CORP 7229-5
KSTN 7229-5
KEYSTONE ELECTRIC CORP 7229-5
KEYSTO 7229-5

Search for other parts like 7229- »