C&K Components 7213J3ZGE2

Switch Rocker ON ON Mom DPDT Solder Lug Long Rocker 5A 250VAC 28VDC 0.4VA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7213J3ZGE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7213J3ZGE2.

Related Parts

Descriptions

Descriptions of C&K Components 7213J3ZGE2 provided by its distributors.

Switch Rocker ON ON Mom DPDT Solder Lug Long Rocker 5A 250VAC 28VDC 0.4VA
Rocker Switches Miniature Rocker & L ever Handle Switch
Setup-Charge for Orders under 500pcs - Rocker
C&K 7213J3ZGE2 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7213J3ZGE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago