C&K Components 7211K9V3GE

Switch Toggle ON ON ON DPDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211K9V3GE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211K9V3GE.

Related Parts

Descriptions

Descriptions of C&K Components 7211K9V3GE provided by its distributors.

Switch Toggle ON ON ON DPDT Locking Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Toggle Switch, Dpdt, On-On-On, 5A, 28Vdc, 6 Pcb Hole Cnt, Solder Terminal, Locking Lever Actuator,
Switch, Toggle, Sealed, SP3T, ON-ON-ON, Locking Lever,5A,120VAC,28VDC,.460 V-Brckt | C&K 7211K9V3GE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Through Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211K9V3GE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago