C&K Components 7211K12ZBE

Switch Toggle ON ON ON DPDT Locking Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length18.59 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211K12ZBE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211K12ZBE.

Related Parts

Descriptions

Descriptions of C&K Components 7211K12ZBE provided by its distributors.

Switch Toggle ON ON ON DPDT Locking Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
7000 Series Mini DP3T On-On-On Solder Lug Panel Mount Toggle Switch
C&K Series-7000 Toggle Switch 7211K12ZBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On-On
TerminationSolder
Throw ConfigurationDP, DPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length18.59 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211K12ZBE.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet14 pages12 years ago
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant