C&K Components 7211J61CBE22

Switch Rocker ON ON ON DPDT PC Pins Lever 20VAC 20VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211J61CBE22.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211J61CBE22.

Related Parts

Descriptions

Descriptions of C&K Components 7211J61CBE22 provided by its distributors.

Switch Rocker ON ON ON DPDT PC Pins Lever 20VAC 20VDC 0.4VA
Rocker Switches Miniature Rocker & L ever Handle Switch
Rocker |C&k Components 7211J61CBE22

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-On-On
TerminationPC Pin
Throw ConfigurationSP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211J61CBE22.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant