C&K Components 7211J1Z3BE2

Switch Rocker ON ON ON DPDT Quick Connect Long Rocker 20VAC 20VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-On-On
TerminationQuick Connect
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth11.43 mm
Length29.36 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211J1Z3BE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7211J1Z3BE2.

Related Parts

Descriptions

Descriptions of C&K Components 7211J1Z3BE2 provided by its distributors.

Switch Rocker ON ON ON DPDT Quick Connect Long Rocker 20VAC 20VDC 0.4VA
Rocker Switches Miniature Rocker & L ever Handle Switch
Setup-Charge for Orders under 500pcs - Rocker
Rocker |C&k Components 7211J1Z3BE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Electrical Life40 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOn-On-On
TerminationQuick Connect
Throw ConfigurationDPDT, SP3T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth11.43 mm
Length29.36 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7211J1Z3BE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago