WAGO 721-436/001-000

Pluggable terminal block; pitch 5.0mm; 6-ways; male; horizontal pin header; UL: 300V/10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Insulation MaterialPolyamide
MountThrough Hole
Technical
Connector TypePlug
Current Rating12 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Dimensions
Height15.2 mm
Length12 mm
Width33.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 721-436/001-000.

Newark
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+15.00%

Engineering Resources

View Evaluation kits and Reference designs for WAGO 721-436/001-000.

Related Parts

Descriptions

Descriptions of WAGO 721-436/001-000 provided by its distributors.

Pluggable terminal block; pitch 5.0mm; 6-ways; male; horizontal pin header; UL: 300V/10A
Male connector without preceding ground contact with closed end
MALE CONNECTOR, WITH ANGLED SOLDER PINS 6-POLE LIGHT GRAY
Wago Series 721 721-436/001-000 - 721-436/001-000
THT MALE HEADER; 1.0 X 1.0 MM SO
Pin Header, 6 Position, 5Mm; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:6Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:-; Colour:Light Gray; Contact Material:Steelrohs Compliant: No |Wago 721-436/001-000

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO KONTAKTTECHNIK
  • WAGO Innovative Connections
  • WGO
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO CONT
  • WAGO CORP
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO-ELWAG

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingTin
Housing ColorGrey
Insulation MaterialPolyamide
MountThrough Hole
Technical
Connector TypePlug
Current Rating12 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-60 °C
Number of Contacts6
Number of Positions6
Number of Rows1
Dimensions
Height15.2 mm
Length12 mm
Width33.2 mm

Documents

Download datasheets and manufacturer documentation for WAGO 721-436/001-000.

Newark
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant