C&K Components 7208MPYCBE

Switch Toggle ON None Mom DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7208MPYCBE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7208MPYCBE.

Related Parts

Descriptions

Descriptions of C&K Components 7208MPYCBE provided by its distributors.

Switch Toggle ON None Mom DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Toggle Switches Miniature Rocker & Lever Handle Switch
C&K Series-7000 Toggle Switch 7208MPYCBE
Toggle |C&k Components 7208MPYCBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7208MPYCBE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago
Datasheet14 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant