Renesas 7207L50P

FIFO Mem Async Dual Depth/Width Uni-Dir 32K x 9 28-Pin PDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Access Time50 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density288 kb
DirectionBidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency15 MHz
Max Operating Temperature70 °C
Max Supply Current120 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current120 mA
Number of Circuits2
Operating Supply Voltage5 V
PackagingBulk
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length36.6 mm
Thickness3.8 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Renesas 7207L50P.

Upverter
Datasheet14 pages11 years ago
Integrated Device Technology
Datasheet15 pages6 years ago
SHENGYU ELECTRONICS
Datasheet1 page15 years ago
Verical
Datasheet14 pages18 years ago
Arrow Electronics
Datasheet14 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas 7207L50P.

Related Parts

Descriptions

Descriptions of Renesas 7207L50P provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 32K x 9 28-Pin PDIP
IC FIFO 16384X18 50NS 28DIP
32K x 9 AsyncFIFO, 5.0V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins28
Technical
Access Time50 ns
Bus DirectionalUnidirectional
Data Bus Width9 b
Density288 kb
DirectionBidirectional
Element ConfigurationDual
FWFT SupportNo
Max Frequency15 MHz
Max Operating Temperature70 °C
Max Supply Current120 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current120 mA
Number of Circuits2
Operating Supply Voltage5 V
PackagingBulk
Programmable Flags SupportNo
Retransmit CapabilityYes
Sync/AsyncAsynchronous
Word Size9 b
Dimensions
Length36.6 mm
Thickness3.8 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Renesas 7207L50P.

Upverter
Datasheet14 pages11 years ago
Integrated Device Technology
Datasheet15 pages6 years ago
SHENGYU ELECTRONICS
Datasheet1 page15 years ago
Verical
Datasheet14 pages18 years ago
Arrow Electronics
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago