C&K Components 7203K2ZQE

Switch Toggle ON OFF ON DPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Body MaterialGlass, Nylon
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm
Depth11.43 mm
Height12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7203K2ZQE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Newark
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages12 years ago
TME
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
element14 APAC
Datasheet14 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet7 pages16 years ago
element14
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-32.65%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7203K2ZQE.

Related Parts

Descriptions

Descriptions of C&K Components 7203K2ZQE provided by its distributors.

Switch Toggle ON OFF ON DPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, LOCKING, Toggle, DPDT, ON-OFF-ON, PNL-MNTED, 5A@120VAC OR 28VDC
Toggle Switch, Dpdt, On-Off-On, Latched, 5A, 28Vdc, Solder Terminal, Locking Lever Actuator, Panel
Switch Toggle ON OFF ON DPDT Locking
SWITCH TOGGLE DPDT SLDR LUG 5A
Toggle Switch; Series:C&K 7000; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Height:0.704"; Actuator Style:Locking Lever; Contact Current Max:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, DPDT, CTR OFF, LOCKING; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Locking Lever; Switch Mounting:Panel; Actuation Type:Locking Lever; Bush Thread Length:8.88mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:11.43mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-Off-On; Tab Blade Thickness:0.76mm; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Body MaterialGlass, Nylon
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles2
Number of Positions3
OrientationStraight
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.88 mm
Depth11.43 mm
Height12.7 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7203K2ZQE.

Master Electronics
Datasheet14 pages8 years ago
Farnell
Datasheet14 pages5 years ago
Newark
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Factory Futures
Datasheet14 pages12 years ago
TME
Datasheet14 pages3 years ago
Electro Sonic
Datasheet14 pages10 years ago
Datasheet14 pages9 years ago
element14 APAC
Datasheet14 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet7 pages16 years ago
element14
Datasheet14 pages14 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago