C&K Components 7203J61ZGE12

Switch Rocker ON OFF ON DPDT Solder Lug Lever 5A 250VAC 28VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7203J61ZGE12.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7203J61ZGE12.

Related Parts

Descriptions

Descriptions of C&K Components 7203J61ZGE12 provided by its distributors.

Switch Rocker ON OFF ON DPDT Solder Lug Lever 5A 250VAC 28VDC 0.4VA
Rocker Switches Miniature Rocker & L ever Handle Switch
Rocker |C&k Components 7203J61ZGE12

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life40 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.62 mm
Length19.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7203J61ZGE12.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago
_legacy Avnet
Datasheet22 pages12 years ago
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant