C&K Components 7201SYCBE

Switch Toggle ON None ON DPDT Toggle PC Pins 20VAC 20VDC 0.4W Panel Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPC Mount, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201SYCBE.

Master Electronics
Datasheet14 pages8 years ago
Upverter
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+624%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201SYCBE.

Related Parts

Descriptions

Descriptions of C&K Components 7201SYCBE provided by its distributors.

Switch Toggle ON None ON DPDT Toggle PC Pins 20VAC 20VDC 0.4W Panel Mount/Through Hole
7000 Series Mini DPDT On-None-On PC Through Hole Toggle Switch
C&K Series-7000 Toggle Switch 7201SYCBE
Cross Referenced to TE CONNECTIVITY - Part AMP2-1825138-4
Toggle |C&k Components 7201SYCBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPC Mount, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length10.67 mm
Depth11.43 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201SYCBE.

Master Electronics
Datasheet14 pages8 years ago
Upverter
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago