C&K Components 7201P3Y1AQE

Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBox
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201P3Y1AQE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7201P3Y1AQE.

Related Parts

Descriptions

Descriptions of C&K Components 7201P3Y1AQE provided by its distributors.

Switch Toggle ON None ON DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads
7000 Series Mini DPDT On-None-On Right Angle Through Hole Toggle Switch Box
Toggle Switches ON None ON DPDT 5A 2 50VAC 28VDC
C&K Series-7000 Toggle Switch 7201P3Y1AQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialStainless Steel
MountBrackets, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBox
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDP, DPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7201P3Y1AQE.

Electro Sonic
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Sager Electronics
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant