C&K Components 7201J51ZQE22

Switch, SMALL Rocker W/BEZEL, DPDT, ON-NONE-ON, 5A@120VAC OR 28VDC; 2A@250VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
7201J51ZQE22 60 Buy Now »
USD
4.68 4.49 4.49 4.49
7201J51ZQE22 303 Buy Now »
USD
9.60 6.81 6.35 6.35
Arrow
7201J51ZQE22 60 Buy Now »
USD
4.93 4.68 3.90 3.85 3.82
Avnet
7201J51ZQE22 0 ··
USD
8.42 4.04 4.04
Digi-Key
CKN2033-ND 33 Buy Now »
USD
9.60 8.64 7.92 6.36 6.24
Newark
40M5810 227 Buy Now »
USD
15.19 15.19 12.35 11.21 11.21
Chip One Stop Japan
C1S146000085589 60 Buy Now »
JPY
1050.00 855.00 538.00 538.00 538.00
Mouser
611-7201J51ZQE22 340 Buy Now »
USD
8.47 8.47 7.76 6.24 6.24
Onlinecomponents.com
7201J51ZQE22 344 Buy Now »
USD
5.72 5.72 4.70 4.03 3.89
Chip One Stop Global
C1S146000085589 303 Buy Now »
JPY
1190.00 1190.00 952.00 852.00 852.00
Master Electronics
7201J51ZQE22 272 ··
USD
5.72 5.72 4.70 4.03 3.89
TTI
7201J51ZQE22 500 Buy Now »
Sager Electronics
7201J51ZQE22 0 ··
USD
5.78 5.78 5.09 4.95 4.95
Future Electronics
7201J51ZQE22 14 Buy Now »
USD
4.19 4.06 4.06 4.06
Allied Electronics
70128160 118 Buy Now »
USD
6.37 6.27 5.73 5.57 5.57
element14 APAC
1608014 0 ··
SGD
13.70 13.70 12.55 10.10 10.10
Electro Sonic
7201J51ZQE22 344 Buy Now »
USD
6.06 6.06 4.98 4.27 4.12
RS Components
1791050 298 Buy Now »
GBP
7.31 7.31 6.21 5.12 5.12
Avnet Europe
7201J51ZQE22 207 Buy Now »
EUR
3.75 2.94 2.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
7201J51ZQE22 32 Buy Now »
USD
9.37 4.68 4.68 4.68 4.68
STLAA.com
7201J51ZQE22 303 ··
Heilind Electronics 2
AMP1-1571987-7 0 ··
AMP1-1571987-5 0 ··
GreenTree Electronics
7201J51ZQE22 207 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
7201J51ZQE22 Contact Send RFQ »
North Star Micro
7201J51ZQE22 Contact ··
TransparentC
7201J51ZQE22 Contact ··
XS Micro
7201J51ZQE22 Contact ··

Descriptions

Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC
Sager Electronics
2P on-on panel mount rocker switch 2A
RS Components
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk
Verical
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC
Chip One Stop Global
SWITCH ROCKER DPDT 5A 120V
Digi-Key
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC
Chip One Stop Japan
Rocker Switch, DPDT, On-On, Black, Through Hole, 5 A
Newark
Switch Rocker ON None ON DPDT Solder Lug Rocker 5A 250VAC 28VDC
Avnet
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Future Electronics
Cross Referenced to TE CNTY - AMP - Part: AMP1-1571987-7
Heilind Electronics
SWITCH, ROCKER, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Actuator / Cap Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Series:7000; Switch Operation:On-On; Terminal Type:Solder
element14 APAC
Switch, SMALL Rocker W/BEZEL, DPDT, ON-NONE-ON, 5A@120VAC OR 28VDC; 2A@250VAC
Allied Electronics

Technical Specifications

Contact Material Silver
Actuator Type Rocker
Current Rating 5 A
Lead-Free Status Lead Free
Contacts Type DPDT
Contact Resistance 10 mΩ
Mounting Type Panel Snap-In
RoHS Compliant
Contact Plating Silver

Documents

Electro Sonic
Datasheet 22 pages 11 months ago
Datasheet 22 pages 2 years ago
Datasheet 22 pages 5 years ago
Future Electronics
Datasheet 22 pages 7 months ago
Datasheet 22 pages 4 years ago
Datasheet 22 pages 8 years ago
Farnell
Datasheet 22 pages 8 years ago
Allied Electronics
Datasheet 14 pages 2 years ago
Datasheet 6 pages 8 years ago
Onlinecomponents.com
Datasheet 22 pages 5 years ago
Datasheet 22 pages 5 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 7201J51ZQE22
CKCOMP 7201J51ZQE22
C&K COMPONENTS INC 7201J51ZQE22
C&K SWITCHES 7201J51ZQE22
C&K SWITCH 7201J51ZQE22
C & K COMPONENT 7201J51ZQE22
C&K COMPONEN 7201J51ZQE22
C AND K COMPONENTS 7201J51ZQE22
C&K Components Corp 7201J51ZQE22
C&K/ITT CANNON 7201J51ZQE22
C&K COMPO 7201J51ZQE22
C AND K 7201J51ZQE22
ITTE 7201J51ZQE22
C & K COMPON 7201J51ZQE22
C&K COMPONENTS (VA) 7201J51ZQE22
C&K Switc 7201J51ZQE22
C&K Components (Schadow) 7201J51ZQE22
ITT/C&K 7201J51ZQE22
C & K Components Incorporated 7201J51ZQE22
C & K TECH 7201J51ZQE22
C&K/NONE 7201J51ZQE22
C & K 7201J51ZQE22
C&K/ITT 7201J51ZQE22
C & K COM 7201J51ZQE22
ITT Industries Cannon Switch / C&K 7201J51ZQE22

Search for other parts like 7201J »