Finder 72.01.9.024.0000

Level Relay, 1 Form C (no/nc), 24 V (DC), 16 A, 24 V (DC), 24 V (AC), 72.01.9.024.0000
Datasheet

Price and Stock

Technical Specifications

Physical
MountExternal
Technical
Coil Power750 W
Coil Voltage (DC)24 V
Current Rating16 A
Input Current16 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage24 V
Output Voltage250 V
Power Consumption1.5 W
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Height84 mm
Length35 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Finder 72.01.9.024.0000.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet10 pages17 years ago
Farnell
Datasheet12 pages9 years ago
TME
Datasheet20 pages1 year ago
Datasheet10 pages14 years ago
Burklin Elektronik
Datasheet18 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Inventory History

3 month trend:
+52.38%

Engineering Resources

View Evaluation kits and Reference designs for Finder 72.01.9.024.0000.

Descriptions

Descriptions of Finder 72.01.9.024.0000 provided by its distributors.

Level relay, 1 Form C (NO/NC), 24 V (DC), 16 A, 24 V (DC), 24 V (AC), 72.01.9.024.0000
RELAY, LEVEL CONTROL, 24V; Supply Voltage: 24VDC; Response Time: -; Power Consumption: 1.5W; Product Range: 72 Series; SVHC: No SVHC (15-Jan-2019); AC Coil Power: 750VA; Accessory Type: Level Monitoring Relay; Current Rating: 16A; External Depth: 58mm; External Length / Height: 84mm; External Width: 35mm; For Use With: Level Monitoring and Control; IP / NEMA Rating: IP20; Input Current: 16A; Length: 84mm; Load Power: 4000VA; Operating Temperature Max: 60°C; Operating Temperature Min: -20°C; Output Voltage Max: 250VAC; Voltage Rating: 24VDC
Contact Configuration = 1CO / Sensitivity kOhm = 150 / Response Time s = 7 / Operating Voltage Min. VDC = 19.2 / Operating Voltage Max. VDC = 26.4 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = 72.01 Series

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
MountExternal
Technical
Coil Power750 W
Coil Voltage (DC)24 V
Current Rating16 A
Input Current16 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage24 V
Output Voltage250 V
Power Consumption1.5 W
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Height84 mm
Length35 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Finder 72.01.9.024.0000.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet10 pages17 years ago
Farnell
Datasheet12 pages9 years ago
TME
Datasheet20 pages1 year ago
Datasheet10 pages14 years ago
Burklin Elektronik
Datasheet18 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago

Compliance

Environmental Classification
RatingsIP20
REACH SVHCNo SVHC
RoHSCompliant