Try the Octopart BOM Tool! Ad
octopart.com

Tenma 72-9390

PEN TYPE DIGITAL MULTIMETER; DMM Type:Hand Held; Voltage Measuring Range DC:3V / 30V / 300V; Voltage Measuring Range AC:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59T9205 0 ··
USD
29.99 26.50 23.41 23.41 23.41
MCM Electronics
72-9390 16 Buy Now »
USD
29.99 29.99 29.99 29.99 29.99
Farnell
2060272 186 Buy Now »
GBP
19.91 19.91 19.91 19.91 19.91
element14 APAC
2060272 216 Buy Now »
SGD
65.91 63.41 48.29 48.29 48.29

Descriptions

MULTIMETER, DIGITAL, PEN TYPE; DMM Type:Hand Held; Voltage Measuring Range DC:3V, 30V, 300V; Voltage Measuring Range AC:3V, 30V, 300V; Current Measuring Range DC:-; Current Measuring Range AC:-; No. of Digits / Alpha:3-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, Resistance; Ranging:Auto; Display Count:3000
Farnell
MULTIMETER, DIGITAL, PEN TYPE; DMM Type:Hand Held; Voltage Measuring Range DC:3V, 30V, 300V; Voltage Measuring Range AC:3V, 30V, 300V; Current Measuring Range DC:-; Current Measuring Range AC:-; Resistance Measuring Range:300ohm, 3kohm, 30kohm, 300kohm, 3Mohm; No. of Digits / Alpha:3-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, Resistance; Ranging:Auto; Display Count:3000
element14 APAC
PEN TYPE DIGITAL MULTIMETER; DMM Type:Hand Held; Voltage Measuring Range DC:3V / 30V / 300V; Voltage Measuring Range AC:3V / 30V / 300V; Current Measuring Range DC:(Not Applicable); Current Measuring Range AC:(Not Applicable)
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 1 year ago
Datasheet 2 pages 5 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

TENMA (FORMERLY FROM SPC) 72-9390

Search for other parts like 72- »