Renesas 71V124SA15TYGI

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Address Bus Width17 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Length22 mm
Thickness2.67 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas 71V124SA15TYGI.

SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
Integrated Device Technology
Datasheet0 pages0 years ago
Datasheet9 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-34.16%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 71V124SA15TYGI.

Related Parts

Descriptions

Descriptions of Renesas 71V124SA15TYGI provided by its distributors.

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 15ns 32-SOJ
SRAM 128Kx8 ASYNCHRONOUS 3.3V STATIC RAM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Access Time15 ns
Address Bus Width17 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current120 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Length22 mm
Thickness2.67 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas 71V124SA15TYGI.

SHENGYU ELECTRONICS
Datasheet8 pages9 years ago
Integrated Device Technology
Datasheet0 pages0 years ago
Datasheet9 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago