Grayhill 71E30-01-3-04N

Rotary Switch, Metric mount shaft & bushing, 30° , 1 deck, 3 pole/deck, 4 pos
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck3
Number of Positions4
TerminationSolder
Throw Configuration3P4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71E30-01-3-04N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71E30-01-3-04N.

Related Parts

Descriptions

Descriptions of Grayhill 71E30-01-3-04N provided by its distributors.

Rotary Switch, Metric mount shaft & bushing, 30° , 1 deck, 3 pole/deck, 4 pos
Switch Rotary 3P4T 4 Round Shaft Solder Lug 0.3A 115VAC 30VDC
SWITCH ROTARY 4POS 250MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck3
Number of Positions4
TerminationSolder
Throw Configuration3P4T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71E30-01-3-04N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant