Grayhill 71C36-1BJ-1BJ

71C36-01-1-10N-F & 01-1-10N-F t, 36° , 1 deck, 1 pole/deck, 10 positions/pole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71C36-1BJ-1BJ.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71C36-1BJ-1BJ.

Related Parts

Descriptions

Descriptions of Grayhill 71C36-1BJ-1BJ provided by its distributors.

71C36-01-1-10N-F & 01-1-10N-F t, 36° , 1 deck, 1 pole/deck, 10 positions/pole
Rotary Switches 71C36-01-1-10N-F & 01-1-10N-F
71C36-01-1-10N-F & 01-1-10N-F |Grayhill 71C36-1BJ-1BJ

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
Number of Positions10
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71C36-1BJ-1BJ.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant