Grayhill 71C30-2CR-2CE

71C30-02-2-06S & 02-2-06N t, 30° , 2 deck, 2 pole/deck, 6 positions/pole, non
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting, Non-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Number of Decks2
Number of Poles per Deck2
Number of Positions6
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71C30-2CR-2CE.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71C30-2CR-2CE.

Related Parts

Descriptions

Descriptions of Grayhill 71C30-2CR-2CE provided by its distributors.

71C30-02-2-06S & 02-2-06N t, 30° , 2 deck, 2 pole/deck, 6 positions/pole, non
SWITCH ROTARY 6POS 250MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting, Non-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Number of Decks2
Number of Poles per Deck2
Number of Positions6
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 71C30-2CR-2CE.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant