Grayhill 71C30-1GA-1EB

Rotary Switch, Concentric Shaft, 30&DEG, 1 Deck, 6 Pole/dec

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Number of Decks1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71C30-1GA-1EB.

Related Parts

Descriptions

Descriptions of Grayhill 71C30-1GA-1EB provided by its distributors.

ROTARY SWITCH, CONCENTRIC SHAFT, 30&DEG, 1 DECK, 6 POLE/DEC
71C30-01-6-02N & 01-4-03N
SWITCH ROTARY

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Number of Decks1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant