Grayhill 71BSF36-06B09S

Rotary Switch, 1/4 Shaft, Shaft/panel Seal, Pc Mount, 36&DE"

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Number of Decks6
Number of Poles per Deck1
Number of Positions9
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 71BSF36-06B09S.

Related Parts

Descriptions

Descriptions of Grayhill 71BSF36-06B09S provided by its distributors.

ROTARY SWITCH, 1/4 SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 36&DE"
SWITCH ROTARY

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel, Through Hole
Technical
Contact StyleShorting
Current Rating250 mA
Index Angle36 °
Index StopsFixed
Number of Decks6
Number of Poles per Deck1
Number of Positions9
TerminationPC Pin
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant